Add To Favorites
LT1991CMS#TRPBF Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
25 2.97280 $74.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LT1991CMS#TRPBFDKR-ND
Copy   LT1991CMS#TRPBFDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT1991CMS#TRPBF

Copy   LT1991CMS#TRPBF
Description IC OPAMP PGA 560KHZ RRO 10MSOP
Copy   IC OPAMP PGA 560KHZ RRO 10MSOP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP

Copy   Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type Programmable Gain
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.12 V/µs
Gain Bandwidth Product 560kHz
-3db Bandwidth 110kHz
Current - Input Bias 2.5nA
Voltage - Input Offset 25µV
Current - Supply 130µA
Current - Output / Channel 21mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 36 V, ±1.35 V ~ 18 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LT1991CMS#TRPBFDKR

14:04:18 1/22/2019