Add To Favorites
LT1963AEFE#TRPBF Linear Voltage Regulator IC 1 Output 1.5A 16-TSSOP-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.31000 $6.31
25 5.63800 $140.95
100 3.72100 $372.10
250 3.41088 $852.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LT1963AEFE#TRPBFDKR-ND
Copy   LT1963AEFE#TRPBFDKR-ND
Quantity Available 1,980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT1963AEFE#TRPBF

Copy   LT1963AEFE#TRPBF
Description IC REG LIN POS ADJ 1.5A 16TSSOP
Copy   IC REG LIN POS ADJ 1.5A 16TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1.5A 16-TSSOP-EP

Copy   Linear Voltage Regulator IC  1 Output  1.5A 16-TSSOP-EP
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 1.21V
Voltage - Output (Max) 20V
Voltage Dropout (Max) 0.55V @ 1.5A
Current - Output 1.5A
Current - Quiescent (Iq) 1.5mA
Current - Supply (Max) 120mA
PSRR 63dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
Base Part Number LT1963
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT1963AEFE#PBF - Linear Technology/Analog Devices | LT1963AEFE#PBF-ND DigiKey Electronics
  • LT1963AEFE#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 1.5A 16TSSOP
  • Unit Price $5.38000
  • LT1963AEFE#PBF-ND
  • LT1763IDE#PBF - Linear Technology/Analog Devices | LT1763IDE#PBF-ND DigiKey Electronics
  • LT1763IDE#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 500MA 12DFN
  • Unit Price $4.69000
  • LT1763IDE#PBF-ND
Additional Resources
Standard Package ? 1
Other Names LT1963AEFE#TRPBFDKR

18:16:56 10/18/2018