USD
Favorite

LT1931ES5#TRPBF Cuk Switching Regulator IC Negative Adjustable -1.255V 1 Output 1A SOT-23-5 Thin, TSOT-23-5
Price & Procurement
4,701 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.15000 $5.15
25 3.41840 $85.46
100 2.82630 $282.63
250 2.68500 $671.25
500 2.62444 $1,312.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LT1931ES5#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.54800
  • Digi-Reel®  : LT1931ES5#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,701 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LT1931ES5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,500 - Immediate
  • Unit Price: $2.57400
  • Cut Tape (CT)  : LT1931ES5#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,510 - Immediate
  • Unit Price: $5.20000
  • Digi-Reel®  : LT1931ES5#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,510 - Immediate
  • Unit Price: Digi-Reel®

LT1931ES5#TRPBF

Datasheet
Digi-Key Part Number LT1931ES5#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT1931ES5#TRPBF
Copy  
Description IC REG CUK ADJ 1A TSOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cuk Switching Regulator IC Negative Adjustable -1.255V 1 Output 1A SOT-23-5 Thin, TSOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Negative
Topology Cuk
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.45V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) -1.255V
Voltage - Output (Max) -34V
Current - Output 1A
Frequency - Switching 1.2MHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LT1931
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1763CS8#PBF

IC REG LIN POS ADJ 500MA 8SOIC

Linear Technology/Analog Devices

$4.72000 Details

LT1964ES5-BYP#TRMPBF

IC REG LIN NEG ADJ 200MA TSOT23

Linear Technology/Analog Devices

$3.65000 Details

LT1930ES5#TRPBF

IC REG MULTI CONFG ADJ TSOT23-5

Linear Technology/Analog Devices

$4.89000 Details

MBR0520L

DIODE SCHOTTKY 20V 500MA SOD123

ON Semiconductor

$0.34000 Details

FT2232HL-REEL

IC USB HS DUAL UART/FIFO 64-LQFP

FTDI, Future Technology Devices International Ltd

$6.71000 Details

MM74HC14M

IC INVERTER SCHMITT 6CH 14SOIC

ON Semiconductor

$0.56000 Details
Additional Resources
Standard Package 1
Other Names LT1931ES5#TRPBFCT