Add To Favorites
LT1812IS5#TRMPBF Voltage Feedback Amplifier 1 Circuit TSOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
25 2.38320 $59.58
100 1.94620 $194.62
250 1.78400 $446.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT1812IS5#TRMPBFCT-ND
Copy   LT1812IS5#TRMPBFCT-ND
Quantity Available 2,294
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT1812IS5#TRMPBF

Copy   LT1812IS5#TRMPBF
Description IC OPAMP VFB 100MHZ TSOT23-5
Copy   IC OPAMP VFB 100MHZ TSOT23-5
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit TSOT-23-5

Copy   Voltage Feedback Amplifier 1 Circuit  TSOT-23-5
Documents & Media
Datasheets LT1812
Design Resources Development Tool Selector
Featured Product Interactive RF Signal Chain
Online Catalog Voltage Feedback
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 750 V/µs
Gain Bandwidth Product 100MHz
Current - Input Bias 900nA
Voltage - Input Offset 400µV
Current - Supply 3mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 12.6 V, ±1.25 V ~ 6.3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LT1812
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC2459A-A - Linear Technology/Analog Devices | DC2459A-A-ND DigiKey Electronics
  • DC2459A-A
  • Linear Technology/Analog Devices
  • EVAL BOARD FOR LT1812 LTC1668
  • Unit Price $127.50000
  • DC2459A-A-ND
You May Also Be Interested In
  • LTC1668IG#PBF - Linear Technology/Analog Devices | LTC1668IG#PBF-ND DigiKey Electronics
  • LTC1668IG#PBF
  • Linear Technology/Analog Devices
  • IC D/A CONV 16BIT 50MSPS 28-SSOP
  • Unit Price $26.04000
  • LTC1668IG#PBF-ND
Additional Resources
Standard Package ? 1
Other Names LT1812IS5#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1812IS5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.62180
  • Digi-Reel® ? : LT1812IS5#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,294 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT1812IS5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.62180

14:17:30 12/12/2018