Add To Favorites
LT1783HS6#TRMPBF General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.28000 $4.28
25 3.81840 $95.46
100 2.15000 $215.00
250 1.97080 $492.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LT1783HS6#TRMPBFDKR-ND
Copy   LT1783HS6#TRMPBFDKR-ND
Quantity Available 497
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT1783HS6#TRMPBF

Copy   LT1783HS6#TRMPBF
Description IC OPAMP GP 1.3MHZ RRO TSOT23-6
Copy   IC OPAMP GP 1.3MHZ RRO TSOT23-6
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-6

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Documents & Media
Datasheets LT1783
Design Resources Development Tool Selector
Featured Product Interactive RF Signal Chain
EDA / CAD Models LT1783HS6#TRMPBF by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series Over-The-Top®
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.45 V/µs
Gain Bandwidth Product 1.3MHz
Current - Input Bias 40nA
Voltage - Input Offset 500µV
Current - Supply 230µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 18 V, ±1.25 V ~ 9 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LT1783
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC617A - Linear Technology/Analog Devices | DC617A-ND DigiKey Electronics
  • DC617A
  • Linear Technology/Analog Devices
  • BOARD EVAL FOR LT3781EG
  • Unit Price $76.50000
  • DC617A-ND
  • DC479A - Linear Technology/Analog Devices | DC479A-ND DigiKey Electronics
  • DC479A
  • Linear Technology/Analog Devices
  • BOARD EVAL FOR LT3781EG
  • Unit Price $76.50000
  • DC479A-ND
Additional Resources
Standard Package ? 1
Other Names LT1783HS6#TRMPBFDKR

04:48:28 1/24/2019