USD
Favorite

LT1763IDE#TRPBF Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-DFN (4x3)
Price & Procurement
3,675 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.52000 $5.52
25 3.66240 $91.56
100 3.02820 $302.82
250 2.87680 $719.20
500 2.81190 $1,405.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LT1763IDE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,548 - Immediate
  • Unit Price: $5.20000
  • Tape & Reel (TR)  : LT1763IDE#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.73000
  • Cut Tape (CT)  : LT1763IDE#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,675 - Immediate
  • Unit Price: $5.52000

LT1763IDE#TRPBF

Datasheet
Digi-Key Part Number LT1763IDE#TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT1763IDE#TRPBF
Copy  
Description IC REG LIN POS ADJ 500MA 12DFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-DFN (4x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 1.22V
Voltage - Output (Max) 20V
Voltage Dropout (Max) 0.45V @ 500mA
Current - Output 500mA
PSRR 65dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
Base Part Number LT1763
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1763IDE#PBF

IC REG LIN POS ADJ 500MA 12DFN

Linear Technology/Analog Devices

$5.20000 Details

FTSH-105-01-F-DV-K-P-TR

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

$3.88000 Details

AD8629ARMZ-REEL

IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP

Analog Devices Inc.

$4.12000 Details

LT1764AEFE#PBF

IC REG LINEAR POS ADJ 3A 16TSSOP

Linear Technology/Analog Devices

$8.01000 Details

APA2106CGCK

LED GREEN CLEAR SMD R/A

Kingbright

$0.46000 Details

AM26LV32EIRGYR

IC RECEIVER 0/4 16FN

Texas Instruments

$1.82000 Details
Additional Resources
Standard Package 1
Other Names LT1763IDE#TRPBFDKR