Add To Favorites
LT1640AHIS8#TRPBF Hot Swap Controller 1 Channel -48V 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.32406 $5,810.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT1640AHIS8#TRPBF-ND
Copy   LT1640AHIS8#TRPBF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT1640AHIS8#TRPBF

Copy   LT1640AHIS8#TRPBF
Description IC CONTRLR HOTSWAP NEGVOLT 8SOIC
Copy   IC CONTRLR HOTSWAP NEGVOLT 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Hot Swap Controller 1 Channel -48V 8-SOIC

Copy   Hot Swap Controller 1 Channel -48V 8-SOIC
Documents & Media
Datasheets LT1640AL/AH
Video File Introducing Power by Linear
EDA / CAD Models LT1640AHIS8#TRPBF by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications -48V
Features Auto Retry
Programmable Features Circuit Breaker, Fault Timeout, OVP, UVLO
Voltage - Supply -80 V ~ -10 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 1.3mA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Feature Pins DRAIN, PWRGD, OV, UV
Base Part Number LT1640
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LT1640AHIS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 334 - Immediate
    2,200 - Factory Stock ?
  • Unit Price: $4.61000

22:35:28 1/23/2019