Add To Favorites
LT1461CCS8-3.3#TRPBF Series Voltage Reference IC ±0.08% 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.59000 $3.59
25 3.20360 $80.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT1461CCS8-3.3#TRPBFCT-ND
Copy   LT1461CCS8-3.3#TRPBFCT-ND
Quantity Available 2,142
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT1461CCS8-3.3#TRPBF

Copy   LT1461CCS8-3.3#TRPBF
Description IC VREF SERIES 3.3V 8SOIC
Copy   IC VREF SERIES 3.3V 8SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Series Voltage Reference IC ±0.08% 8-SOIC

Copy   Series Voltage Reference IC  ±0.08%  8-SOIC
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Current - Output 100mA
Tolerance ±0.08%
Temperature Coefficient 12ppm/°C
Noise - 0.1Hz to 10Hz 8ppmp-p
Noise - 10Hz to 10kHz 9.6ppmrms
Voltage - Input 3.8 V ~ 20 V
Current - Supply 70µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LT1461
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6816EUS+T - Maxim Integrated | MAX6816EUS+TCT-ND DigiKey Electronics
  • MAX6816EUS+T
  • Maxim Integrated
  • IC DEBOUNCER SWITCH SGL SOT143-4
  • Unit Price $3.27000
  • MAX6816EUS+TCT-ND
  • FS32K148UJT0VMHT - NXP USA Inc. | 568-13929-ND DigiKey Electronics
  • FS32K148UJT0VMHT
  • NXP USA Inc.
  • IC MCU 32BIT 2MB FLASH 100MAPBGA
  • Unit Price $16.32000
  • 568-13929-ND
  • LT1461CCS8-3.3#PBF - Linear Technology/Analog Devices | LT1461CCS8-3.3#PBF-ND DigiKey Electronics
  • LT1461CCS8-3.3#PBF
  • Linear Technology/Analog Devices
  • IC VREF SERIES 3.3V 8SOIC
  • Unit Price $3.08000
  • LT1461CCS8-3.3#PBF-ND
Additional Resources
Standard Package ? 1
Other Names LT1461CCS8-3.3#TRPBFCT

13:48:11 1/22/2019