Add To Favorites
LT1460JCS3-5#TRMPBF Series Voltage Reference IC ±0.4% 40mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.80000 $5.80
25 5.17680 $129.42
100 3.59860 $359.86
250 3.29872 $824.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LT1460JCS3-5#TRMPBFDKR-ND
Copy   LT1460JCS3-5#TRMPBFDKR-ND
Quantity Available 140
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT1460JCS3-5#TRMPBF

Copy   LT1460JCS3-5#TRMPBF
Description IC VREF SERIES 5V SOT23-3
Copy   IC VREF SERIES 5V SOT23-3
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Series Voltage Reference IC ±0.4% 40mA SOT-23-3

Copy   Series Voltage Reference IC  ±0.4% 40mA SOT-23-3
Documents & Media
Datasheets LT1460 Datasheet
Product Training Modules Voltage Reference Basics
Video File Introducing Power by Linear
HTML Datasheet LT1460 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Series, Fixed
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 40mA
Tolerance ±0.4%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 4µVp-p
Noise - 10Hz to 10kHz 4µVrms
Voltage - Input 5.9 V ~ 20 V
Current - Supply 240µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LT1460
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LT1460JCS3-5#TRMPBFDKR

09:24:47 12/16/2018