LT1431MJ8 Shunt Voltage Reference IC 36V ±0.4% 8-CERDIP
Product Overview
Digi-Key Part Number LT1431MJ8-ND
Copy   LT1431MJ8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT1431MJ8

Copy   LT1431MJ8
Description IC VREF SHUNT ADJ CERDIP
Copy   IC VREF SHUNT ADJ CERDIP
Detailed Description

Shunt Voltage Reference IC 36V ±0.4% 8-CERDIP

Copy   Shunt Voltage Reference IC 36V ±0.4%  8-CERDIP
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tube ?
Part Status Obsolete
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±0.4%
Temperature Coefficient 50ppm/°C Typical
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 1mA
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case 8-CDIP (0.300", 7.62mm)
Supplier Device Package 8-CERDIP
Base Part Number LT1431
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

03:49:55 9/26/2018