Add To Favorites
LT1367CS#TRPBF General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.35000 $13.35
25 11.91680 $297.92
100 7.89480 $789.48
250 7.23692 $1,809.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT1367CS#TRPBFCT-ND
Copy   LT1367CS#TRPBFCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT1367CS#TRPBF

Copy   LT1367CS#TRPBF
Description IC OPAMP GP 400KHZ RRO 14SO
Copy   IC OPAMP GP 400KHZ RRO 14SO
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.13 V/µs
Gain Bandwidth Product 400kHz
Current - Input Bias 10nA
Voltage - Input Offset 200µV
Current - Supply 370µA
Current - Output / Channel 75mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 30 V, ±0.9 V ~ 15 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
Base Part Number LT1367
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT1367CS#PBF - Linear Technology/Analog Devices | LT1367CS#PBF-ND DigiKey Electronics
  • LT1367CS#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 400KHZ RRO 14SO
  • Unit Price $11.79000
  • LT1367CS#PBF-ND
  • HCNW136-000E - Broadcom Limited | 516-1524-5-ND DigiKey Electronics
  • HCNW136-000E
  • Broadcom Limited
  • OPTOISOLATOR 5KV TRANS 8DIP
  • Unit Price $2.19000
  • 516-1524-5-ND
  • LT1027ECS8-5#PBF - Linear Technology/Analog Devices | LT1027ECS8-5#PBF-ND DigiKey Electronics
  • LT1027ECS8-5#PBF
  • Linear Technology/Analog Devices
  • IC VREF SERIES 5V 8SOIC
  • Unit Price $4.74000
  • LT1027ECS8-5#PBF-ND
  • MAX188ACWP+ - Maxim Integrated | MAX188ACWP+-ND DigiKey Electronics
  • MAX188ACWP+
  • Maxim Integrated
  • IC ADC 12BIT SERIAL 20-SOIC
  • Unit Price $26.51000
  • MAX188ACWP+-ND
  • LT3439EFE#TRPBF - Linear Technology/Analog Devices | LT3439EFE#TRPBFCT-ND DigiKey Electronics
  • LT3439EFE#TRPBF
  • Linear Technology/Analog Devices
  • IC REG PUSH-PULL ISO 1A 16TSSOP
  • Unit Price $8.32000
  • LT3439EFE#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names LT1367CS#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LT1367CS#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,179 - Immediate
  • Unit Price: $11.79000
  • Tape & Reel (TR) ? : LT1367CS#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $7.85306

05:32:23 12/16/2018