Add To Favorites
LT1236CIN8-5#PBF Series, Buried Zener Voltage Reference IC ±0.1% 10mA 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 2.75400 $826.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT1236CIN8-5#PBF-ND
Copy   LT1236CIN8-5#PBF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT1236CIN8-5#PBF

Copy   LT1236CIN8-5#PBF
Description IC VREF SERIES 5V 8DIP
Copy   IC VREF SERIES 5V 8DIP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Series, Buried Zener Voltage Reference IC ±0.1% 10mA 8-PDIP

Copy   Series, Buried Zener Voltage Reference IC  ±0.1% 10mA 8-PDIP
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series, Buried Zener
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 15ppm/°C
Noise - 0.1Hz to 10Hz 3µVp-p
Noise - 10Hz to 10kHz 2.2µVrms
Voltage - Input 7.2 V ~ 40 V
Current - Supply 1.5mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number LT1236
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

15:28:03 1/20/2019