LT1211MJ8 General Purpose Amplifier 2 Circuit 8-CDIP
Product Overview
Digi-Key Part Number LT1211MJ8-ND
Copy   LT1211MJ8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT1211MJ8

Copy   LT1211MJ8
Description IC OP AMP DUAL 14MHZ 7V CERDIP
Copy   IC OP AMP DUAL 14MHZ 7V CERDIP
Detailed Description

General Purpose Amplifier 2 Circuit 8-CDIP

Copy   General Purpose Amplifier 2 Circuit  8-CDIP
Documents & Media
Datasheets LT1211, LT1212
Featured Product Interactive RF Signal Chain
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tube ?
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 7V/µs
Gain Bandwidth Product 14MHz
Current - Input Bias 60nA
Voltage - Input Offset 150µV
Current - Supply 1.8mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 36V, ±1.25V ~ 18V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 8-CDIP (0.300", 7.62mm)
Supplier Device Package 8-CDIP
Base Part Number LT1211
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:16:15 2/22/2019