LT1172MJ8 Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 1.25A (Switch) 8-CDIP (0.300", 7.62mm)
Product Overview
Digi-Key Part Number LT1172MJ8-ND
Copy   LT1172MJ8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT1172MJ8

Copy   LT1172MJ8
Description IC REG MULT ADJ 8CERDIP
Copy   IC REG MULT ADJ 8CERDIP
Detailed Description

Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 1.25A (Switch) 8-CDIP (0.300", 7.62mm)

Copy   Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 1.25A (Switch) 8-CDIP (0.300", 7.62mm)
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tube ?
Part Status Obsolete
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Positive or Negative
Topology Buck, Boost, Cuk, Flyback, Forward Converter
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.244V
Voltage - Output (Max) 65V (Switch)
Current - Output 1.25A (Switch)
Frequency - Switching 100kHz
Synchronous Rectifier No
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case 8-CDIP (0.300", 7.62mm)
Supplier Device Package 8-CERDIP
Base Part Number LT1172
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

01:32:59 1/23/2019