Add To Favorites
LT1109ACS8-5#PBF Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width)
Product Overview
Digi-Key Part Number LT1109ACS8-5#PBF-ND
Copy   LT1109ACS8-5#PBF-ND
Quantity Available 0

Factory Stock ?: 2,400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT1109ACS8-5#PBF

Copy   LT1109ACS8-5#PBF
Description IC REG BOOST 5V 2A 8SOIC
Copy   IC REG BOOST 5V 2A 8SOIC
Detailed Description

Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width)

Copy   Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets LT1109A
Video File Introducing Power by Linear
EDA / CAD Models LT1109ACS8-5#PBF by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 9V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 2A (Switch)
Frequency - Switching 120kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LT1109
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 2.49900 $749.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1109ACS8-5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.60100

03:43:56 9/21/2018