Add To Favorites
LT1109ACN8-5#PBF Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A (Switch) 8-DIP (0.300", 7.62mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 2.97840 $893.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT1109ACN8-5#PBF-ND
Copy   LT1109ACN8-5#PBF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT1109ACN8-5#PBF

Copy   LT1109ACN8-5#PBF
Description IC REG BOOST 5V 2A 8DIP
Copy   IC REG BOOST 5V 2A 8DIP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A (Switch) 8-DIP (0.300", 7.62mm)

Copy   Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A (Switch) 8-DIP (0.300", 7.62mm)
Documents & Media
Datasheets LT1109A
Video File Introducing Power by Linear
EDA / CAD Models LT1109ACN8-5#PBF by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 9V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 2A (Switch)
Frequency - Switching 120kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number LT1109
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

05:52:00 1/23/2019