Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number LT1109ACN8-12#PBF-ND
Quantity Available 0

Manufacturer Part Number


Description IC REG BOOST 12V 2A 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 12V 1 Output 2A (Switch) 8-DIP (0.300", 7.62mm)

Documents & Media
Datasheets LT1109A
EDA / CAD Models LT1109ACN8-12#PBF by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 9V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Current - Output 2A (Switch)
Frequency - Switching 120kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number LT1109-12
Additional Resources
Standard Package ? 50

19:24:38 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
300 2.49900 $749.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback