Add To Favorites
LM385S8-1.2#PBF Shunt Voltage Reference IC -2.43%, +2.02% 20mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 $3.20
25 2.12720 $53.18
100 1.57030 $157.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM385S8-1.2#PBF-ND
Copy   LM385S8-1.2#PBF-ND
Quantity Available 1,212
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM385S8-1.2#PBF

Copy   LM385S8-1.2#PBF
Description IC VREF SHUNT 1.235V 8-SOIC
Copy   IC VREF SHUNT 1.235V 8-SOIC
Detailed Description

Shunt Voltage Reference IC -2.43%, +2.02% 20mA 8-SOIC

Copy   Shunt Voltage Reference IC  -2.43%, +2.02% 20mA 8-SOIC
Documents & Media
Datasheets LMx85-1.2
Video File Introducing Power by Linear
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tube ?
Part Status Obsolete
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 1.235V
Current - Output 20mA
Tolerance -2.43%, +2.02%
Temperature Coefficient 20ppm/°C Typical
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 60µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 15µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM385
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
REF1004C-1.2-ND REF1004C-1.2 Texas Instruments Tube ? 4,279 - Immediate
9,975 - Factory Stock ?
$3.55000 1 Not applicable
296-26131-5-ND LT1004ID-1-2 Texas Instruments Tube ? 4,057 - Immediate
9,975 - Factory Stock ?
$0.96000 1 Not applicable
296-9580-5-ND LT1004CD-1-2 Texas Instruments Tube ? 524 - Immediate
2,925 - Factory Stock ?
$1.15000 1 Not applicable
Additional Resources
Standard Package ? 100

10:33:52 1/18/2019