Add To Favorites
DC2721A-B LTM4625 µModule® DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board
Product Overview
Digi-Key Part Number DC2721A-B-ND
Copy   DC2721A-B-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 86
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DC2721A-B

Copy   DC2721A-B
Description LTM4625EY DEMO BOARD 20VIN, 5A S
Copy   LTM4625EY DEMO BOARD 20VIN, 5A S
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LTM4625 µModule® DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board

Copy   LTM4625 µModule® DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series µModule®
Part Status Active
Main Purpose DC/DC, Step Up or Down
Outputs and Type 1, Non-Isolated
Voltage - Output -0.6 V ~ -5.5 V
Current - Output 3A
Voltage - Input 4 V ~ 15 V
Regulator Topology Buck-Boost
Frequency - Switching 1MHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part LTM4625
Base Part Number LTM4625
 
Environmental & Export Classifications
You May Also Be Interested In
  • LTM4625EY#PBF - Linear Technology/Analog Devices | LTM4625EY#PBF-ND DigiKey Electronics
  • LTM4625EY#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 0.6-5.5V 5A
  • Unit Price $14.04000
  • LTM4625EY#PBF-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 66.30000 $66.30
100 65.32550 $6,532.55

Submit a request for quotation on quantities greater than those displayed.

18:29:12 9/25/2018