Add To Favorites
Product Overview
Digi-Key Part Number DC2226A-A-ND
Quantity Available 1
Can ship immediately

Manufacturer Part Number


Description DEMO BOARD FOR LTC2123 & LTC6951
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LTC2123, LTC6951 - 14 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board

Product Attributes Select All
Manufacturer Linear Technology/Analog Devices
Series -
Part Status Active
Number of A/D Converters 2
Number of Bits 14
Sampling Rate (Per Second) 250M
Data Interface JESD204B, Serial
Input Range 1.5 Vpp
Power (Typ) @ Conditions 864mW @ 250MSPS
Utilized IC / Part LTC2123, LTC6951
Supplied Contents Board(s)
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

08:10:31 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 301.50000 $301.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback