Add To Favorites
FCN10808_LC1-RS Lens with Holder Clear 6° Spot Cree XR-E Adhesive
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
10 2.70200 $27.02
48 2.26938 $108.93
144 1.94528 $280.12
288 1.72913 $497.99
528 1.56701 $827.38
1,008 1.43733 $1,448.83
2,544 1.37789 $3,505.36
5,040 1.34007 $6,753.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 711-1139-ND
Copy   711-1139-ND
Quantity Available 374
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FCN10808_LC1-RS

Copy   FCN10808_LC1-RS
Description LENS CLEAR 6DEG SPOT ADHESIVE
Copy   LENS CLEAR 6DEG SPOT ADHESIVE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Lens with Holder Clear 6° Spot Cree XR-E Adhesive

Copy   Lens with Holder Clear 6° Spot Cree XR-E Adhesive
Documents & Media
Datasheets FCN10808_LC1-RS Datasheet
Environmental Information RoHS Cert
Design Resources Lighting Product Selector
PCN Design/Specification Mult Devices 05/Jun/2018
Online Catalog LC1 Series
Product Attributes Select All
Categories
Manufacturer Ledil
Series Leila
Part Status Active
Type Lens with Holder
Color Clear
Number of LEDs 1
Lens Style Round with Flat Top
Lens Size 21.6mm Dia
Lens Transparency Clear
Optical Pattern Spot
Viewing Angle
For Use With/Related Manufacturer Cree
Material Acrylic
Mounting Type Adhesive
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 10193 - Carclo Technical Plastics | 1066-1012-ND DigiKey Electronics
  • 10193
  • Carclo Technical Plastics
  • LENS CLEAR 3-24DEG SPOT SNAP IN
  • Unit Price $1.84000
  • 1066-1012-ND
  • FA10653_LC1-RS - Ledil | 711-1047-ND DigiKey Electronics
  • FA10653_LC1-RS
  • Ledil
  • LENS CLR 6DEG SPOT ADHESIVE TAPE
  • Unit Price $3.91000
  • 711-1047-ND
Additional Resources
Standard Package ? 48
Other Names 711-1139
FA10808_LC1-RS
FA10808_LC1-RS-ND
FCN10808LC1RS

14:19:15 10/22/2018