USD
Favorite

Photo Not Available
F16748_LINDA-O Lens White 99° x 43° Elliptical/Oval Snap In
Price & Procurement
140 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.48000 $13.48
10 12.90300 $129.03
150 8.60193 $1,290.29
600 7.74172 $4,645.03
1,050 7.31162 $7,677.20

Submit a request for quotation on quantities greater than those displayed.

F16748_LINDA-O

Datasheet
Digi-Key Part Number 711-2935-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F16748_LINDA-O
Copy  
Description EXTRUSIONRECTANG25.9 X 1140.0MM
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Lens White 99° x 43° Elliptical/Oval Snap In

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ledil
Series LINDA
Part Status Active
Type Lens
Color White
Number of LEDs 1
Lens Style Rectangle with Flat Top
Lens Size 1.14m x 25.7mm
Lens Transparency -
Optical Pattern Elliptical/Oval
Viewing Angle 99° x 43°
For Use With/Related Manufacturer Samsung
Material Acrylic
Mounting Type Snap In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

F16636_LINDA-W60

EXTRUSION

Ledil

$12.58000 Details

F16859_LINDA-ZT25

EXTRUSION MM (D)

Ledil

$13.48000 Details

F16749_LINDA-WW

EXTRUSION

Ledil

$12.58000 Details

F16747_LINDA-WWW

EXTRUSIONRECTANG26.2 X 1140.0MM

Ledil

$12.58000 Details
Additional Resources
Standard Package 150
Other Names 711-2935