Add To Favorites
CP12690_TINA2-M Lens with Holder Clear 30°, 31° Medium Osram Oslon Adhesive
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
10 2.70200 $27.02
25 2.26960 $56.74
240 1.94525 $466.86
480 1.72913 $829.98
720 1.56701 $1,128.25
1,200 1.43733 $1,724.80
2,640 1.37789 $3,637.64
5,040 1.34007 $6,753.94
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 711-1254-ND
Copy   711-1254-ND
Quantity Available 208
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CP12690_TINA2-M

Copy   CP12690_TINA2-M
Description LENS CLR 30DEG 31DEG MEDIUM ADH
Copy   LENS CLR 30DEG 31DEG MEDIUM ADH
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Lens with Holder Clear 30°, 31° Medium Osram Oslon Adhesive

Copy   Lens with Holder Clear 30°, 31° Medium Osram Oslon Adhesive
Documents & Media
Datasheets CP12690_TINA2-M Datasheet
Installation Guide
Tina2 OSL Glue Assembly Drawing
Environmental Information RoHS Cert
Design Resources Lighting Product Selector
PCN Design/Specification Mult Devices 05/Jun/2018
HTML Datasheet Installation Guide
Online Catalog Tina2 Series
Product Attributes Select All
Categories
Manufacturer Ledil
Series TINA2
Part Status Active
Type Lens with Holder
Color Clear
Number of LEDs 1
Lens Style Round with Flat Top
Lens Size 16.1mm Dia
Lens Transparency Diffused
Optical Pattern Medium
Viewing Angle 30°, 31°
For Use With/Related Manufacturer Osram
Material Acrylic
Mounting Type Adhesive
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With
Additional Resources
Standard Package ? 240
Other Names 711-1254
CP12690TINA2M

19:22:13 10/15/2018