Add To Favorites
Photo Not Available
CN15816_GABRIELLA-45-W Lens with Holder Clear 34° Wide Screw
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 7.29067 $656.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 711-2332-ND
Copy   711-2332-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN15816_GABRIELLA-45-W

Copy   CN15816_GABRIELLA-45-W
Description LENS CLEAR 34DEG WIDE SCREW
Copy   LENS CLEAR 34DEG WIDE SCREW
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Lens with Holder Clear 34° Wide Screw

Copy   Lens with Holder Clear 34° Wide  Screw
Documents & Media
Datasheets CN15816_GABRIELLA-45-W Datasheet
Installation Guide
CN15816_GABRIELLA-45-W Drawing
Environmental Information RoHS Cert
PCN Design/Specification Mult Devices 05/Jun/2018
HTML Datasheet Installation Guide
Product Attributes Select All
Categories
Manufacturer Ledil
Series Gabriella
Part Status Active
Type Lens with Holder
Color Clear
Number of LEDs 1
Lens Style Round with Flat Top
Lens Size 45mm Dia
Lens Transparency Diffused
Optical Pattern Wide
Viewing Angle 34°
For Use With/Related Manufacturer Osram
Material Acrylic
Mounting Type Screw
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 45
Other Names 711-2332
CN15816_GABRIELLA-45-W-ND

21:50:47 1/16/2019