Add To Favorites
C11185_STRADA-DN Lens with Integrated Mount Clear 104° x 65° Wide, Side Emitting Cree XR-E Adhesive, Screw
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.02100 $30.21
25 2.53760 $63.44
144 2.17514 $313.22
288 1.93344 $556.83
576 1.75219 $1,009.26
1,008 1.60717 $1,620.03
2,592 1.54071 $3,993.52
5,040 1.49842 $7,552.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 711-1137-ND
Copy   711-1137-ND
Quantity Available 1,392
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C11185_STRADA-DN

Copy   C11185_STRADA-DN
Description LENS CLR 104X65DEG WIDE ADH SCRW
Copy   LENS CLR 104X65DEG WIDE ADH SCRW
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Lens with Integrated Mount Clear 104° x 65° Wide, Side Emitting Cree XR-E Adhesive, Screw

Copy   Lens with Integrated Mount Clear 104° x 65° Wide, Side Emitting Cree XR-E Adhesive, Screw
Documents & Media
Datasheets C11185_STRADA-DN Datasheet
Environmental Information RoHS Cert
Design Resources Lighting Product Selector
PCN Design/Specification Mult Devices 05/Jun/2018
Online Catalog Strada Series
Product Attributes Select All
Categories
Manufacturer Ledil
Series Strada-D
Part Status Active
Type Lens with Integrated Mount
Color Clear
Number of LEDs 1
Lens Style Hourglass
Lens Size 19.6mm x 15.7mm
Lens Transparency Diffused
Optical Pattern Wide, Side Emitting
Viewing Angle 104° x 65°
For Use With/Related Manufacturer Cree
Material Acrylic
Mounting Type Adhesive, Screw
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 144
Other Names 711-1137
C11185_STRADA-DN-XR
C11185_STRADA-DN-XR-ND
C11185STRADADN

21:55:30 12/15/2018