Add To Favorites
Product Overview
Digi-Key Part Number 1537-1142-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LZP-D0GW00-0027

Description LED WHITE CLEAR DOME 4X6 MCPCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module - White, Warm Starboard

Product Attributes Select All
Categories
Manufacturer LED Engin Inc.
Series -
Packaging ? -
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Wavelength -
Configuration Starboard
Flux @ Current/Temperature - Test 2775 lm (2350 lm ~ 3200 lm)
Current - Test 4 x 700mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 19.4V
Lumens/Watt @ Current - Test 51 lm/W
Current - Max 1A
CRI (Color Rendering Index) 95
Viewing Angle 110°
Features -
Size / Dimension 28.30mm Diameter
Height 8.10mm
Light Emitting Surface (LES) 10.50mm Diameter
Lens Type Domed
 
Additional Resources
Standard Package ? 50
Other Names 1537-1142

11:36:26 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 75.35000 $75.35
10 68.08400 $680.84
25 63.54520 $1,588.63
100 60.36790 $6,036.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback