Add To Favorites
Product Overview
Digi-Key Part Number 1537-1183-1-ND
Quantity Available 185
Can ship immediately
Manufacturer

Manufacturer Part Number

LZ7-04M100

Description LED EMITTER MULTI COLOR SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting Color LuxiGen™ Amber, Blue, Cyan, Green, Red, Violet, White - Cool 595nm Amber, 457nm Blue, 497nm Cyan, 525nm Green, 624nm Red, 395nm Violet, 6500K White 2828 (7070 Metric)

Documents & Media
Datasheets LZ7-04M100
Online Catalog LZ Series
Product Attributes Select All
Categories
Manufacturer LED Engin Inc.
Series LuxiGen™
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber, Blue, Cyan, Green, Red, Violet, White - Cool
Wavelength 595nm Amber, 457nm Blue, 497nm Cyan, 525nm Green, 624nm Red, 395nm Violet, 6500K White
Current - Test 700mA Amber, 700mA Blue, 700mA Cyan, 700mA Green, 700mA Red, 700mA Violet, 700mA White
Voltage - Forward (Vf) (Typ) 2.5V Amber, 3.3V Blue, 3.45V Cyan, 3.7V Green, 2.5V Red, 3.7V Violet, 3.3V White
Lumens/Watt @ Current - Test 39 lm/W Amber, 14 lm/W Blue, 42 lm/W Cyan, 54 lm/W Green, 44 lm/W Red, 91 lm/W White
Current - Max 1A Amber, 1.5A Blue, 1A Cyan, 1.5A Green, 1.5A Red, 1A Violet, 1.5A White
Flux @ Current/Temperature - Test 70 lm Amber, 33 lm Blue, 101 lm Cyan, 140 lm Green, 80 lm Red, 900mW Violet, 210 lm White
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2828 (7070 Metric)
Supplier Device Package SMD
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.044" (1.11mm)
Thermal Resistance of Package 1.4°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1537-1183-1

06:50:19 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.61000 $28.61
10 25.28700 $252.87
25 22.09280 $552.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1537-1183-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: $17.55940
  • Digi-Reel® ? : 1537-1183-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 185 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback