Add To Favorites
Product Overview
Digi-Key Part Number 1537-1165-1-ND
Quantity Available 193
Can ship immediately
Manufacturer

Manufacturer Part Number

LZ4-04MDPB-0000

Description LED LUXIGEN RGBW 624/525/454NM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting Color LuxiGen™ Red, Green, Blue, White - Cool (RGBW) 624nm Red, 525nm Green, 454nm Blue, 6500K White 2828 (7070 Metric)

Documents & Media
Datasheets LZ4-04MDPB
Design Resources Development Tool Selector
Online Catalog LZ4 RGBW LEDs
Product Attributes Select All
Categories
Manufacturer LED Engin Inc.
Series LuxiGen™
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue, White - Cool (RGBW)
Wavelength 624nm Red, 525nm Green, 454nm Blue, 6500K White
Current - Test 1A Red, 1A Green, 1A Blue, 1A White
Voltage - Forward (Vf) (Typ) 2.3V Red, 3.55V Green, 3.2V Blue, 3.2V White
Lumens/Watt @ Current - Test 50 lm/W Red, 62 lm/W Green, 93 lm/W White
Current - Max 2.5A Red, 3A Green, 3A Blue, 3A White
Flux @ Current/Temperature - Test 115 lm Red, 220 lm Green, 1250mW Blue, 298 lm White
Temperature - Test 25°C
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 2828 (7070 Metric)
Supplier Device Package SMD
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.042" (1.06mm)
Thermal Resistance of Package 0.9°C/W
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1537-1165-1
1537-1182-1
1537-1182-1-ND

14:59:33 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.66000 $20.66
10 19.78000 $197.80
25 15.38480 $384.62
100 13.18680 $1,318.68
250 12.52748 $3,131.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1537-1165-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $10.79892
  • Digi-Reel® ? : 1537-1165-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 193 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback