Add To Favorites
LZ4-00MD09-0000 LED Lighting Color - Red, Green, Blue, White - Cool (RGBW) 624nm Red, 525nm Green, 457nm Blue, 6100K White 2828 (7070 Metric)
Product Overview
Digi-Key Part Number 1537-1098-1-ND
Copy   1537-1098-1-ND
Quantity Available 174
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LZ4-00MD09-0000

Copy   LZ4-00MD09-0000
Description LED EMITTER RGBW DOMED LENS SMD
Copy   LED EMITTER RGBW DOMED LENS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting Color - Red, Green, Blue, White - Cool (RGBW) 624nm Red, 525nm Green, 457nm Blue, 6100K White 2828 (7070 Metric)

Copy   LED Lighting Color - Red, Green, Blue, White - Cool (RGBW) 624nm Red, 525nm Green, 457nm Blue, 6100K White 2828 (7070 Metric)
Documents & Media
Datasheets LZ4-00MD09
Design Resources Development Tool Selector
Lighting Product Selector
Mfg CAD Models LZ4-00xx00-P3.(igs,stp)
LZ4-20xx00-P3.(igs,stp)
Online Catalog LZ Series
Product Attributes Select All
Categories
Manufacturer LED Engin Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue, White - Cool (RGBW)
Wavelength 624nm Red, 525nm Green, 457nm Blue, 6100K White
Current - Test 700mA Red, 700mA Green, 700mA Blue, 700mA White
Voltage - Forward (Vf) (Typ) 2.5V Red, 3.6V Green, 3.2V Blue, 3.2V White
Lumens/Watt @ Current - Test 66 lm/W Red, 63 lm/W Green, 13 lm/W Blue, 85 lm/W White
Current - Max 1A Red, 1A Green, 1A Blue, 1A White
Flux @ Current/Temperature - Test 115 lm Red, 160 lm Green, 30 lm Blue, 190 lm White
Temperature - Test 25°C
Viewing Angle 95°
Mounting Type Surface Mount
Package / Case 2828 (7070 Metric)
Supplier Device Package SMD
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.154" (3.90mm)
Thermal Resistance of Package 2.8°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 69176-016LF - Amphenol FCI | 609-2385-ND DigiKey Electronics
  • 69176-016LF
  • Amphenol FCI
  • CONN RECPT 16POS 2.54MM CRIMP
  • Unit Price $2.69000
  • 609-2385-ND
  • AYZ0203AGRLC - C&K | 401-2015-1-ND DigiKey Electronics
  • AYZ0203AGRLC
  • C&K
  • SWITCH SLIDE DP3T 100MA 12V
  • Unit Price $1.63000
  • 401-2015-1-ND
Additional Resources
Standard Package ? 1
Other Names 1537-1098-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.50000 $14.50
10 13.88600 $138.86
25 10.80040 $270.01
100 9.25740 $925.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1537-1098-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $8.00224
  • Digi-Reel® ? : 1537-1098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 174 - Immediate
  • Unit Price: Digi-Reel®

22:44:44 9/23/2018