Add To Favorites
LZ4-00GW08-0030 LED Lighting LZ4 White, Warm 3000K 3-Step MacAdam Ellipse 12.9V 700mA 105° 2828 (7070 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.56000 $19.56
10 18.73100 $187.31
25 14.56880 $364.22
100 12.48750 $1,248.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1537-1167-1-ND
Copy   1537-1167-1-ND
Quantity Available 228
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LZ4-00GW08-0030

Copy   LZ4-00GW08-0030
Description LED WARM WHITE 3000K 98CRI 8SMD
Copy   LED WARM WHITE 3000K 98CRI 8SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting LZ4 White, Warm 3000K 3-Step MacAdam Ellipse 12.9V 700mA 105° 2828 (7070 Metric)

Copy   LED Lighting LZ4 White, Warm 3000K 3-Step MacAdam Ellipse 12.9V 700mA 105° 2828 (7070 Metric)
Product Attributes Select All
Categories
Manufacturer LED Engin Inc.
Series LZ4
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 456 lm (356 lm ~ 556 lm)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 12.9V
Lumens/Watt @ Current - Test 50 lm/W
CRI (Color Rendering Index) 98
Current - Max 1A
Viewing Angle 105°
Mounting Type Surface Mount
Package / Case 2828 (7070 Metric)
Supplier Device Package SMD
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.154" (3.90mm)
Thermal Resistance of Package 2.8°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1537-1167-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1537-1167-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $10.79436
  • Digi-Reel® ? : 1537-1167-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 228 - Immediate
  • Unit Price: Digi-Reel®

10:52:44 1/18/2019