Add To Favorites
LZ4-00CW08-0065 LED Lighting - White, Cool 6500K 12.6V 700mA 90° 8-SMD, No Lead Exposed Pad
Product Overview
Digi-Key Part Number 1537-1192-1-ND
Copy   1537-1192-1-ND
Quantity Available 846
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LZ4-00CW08-0065

Copy   LZ4-00CW08-0065
Description LED COOL WHITE 6500K 75CRI 8SMD
Copy   LED COOL WHITE 6500K 75CRI 8SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting - White, Cool 6500K 12.6V 700mA 90° 8-SMD, No Lead Exposed Pad

Copy   LED Lighting - White, Cool 6500K 12.6V 700mA 90° 8-SMD, No Lead Exposed Pad
Documents & Media
Datasheets LZ4-x0CW08
Design Resources Development Tool Selector
Lighting Product Selector
Mfg CAD Models LZ4-00xx08-P3.(igs,stp)
LZ4-40xx08-P3.(igs,stp)
Online Catalog LZ Series
Product Attributes Select All
Categories
Manufacturer LED Engin Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 782 lm (695 lm ~ 868 lm)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 12.6V
Lumens/Watt @ Current - Test 89 lm/W
CRI (Color Rendering Index) 75 (Typ)
Current - Max 1A
Viewing Angle 90°
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.154" (3.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1537-1192-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.51000 $16.51
10 15.80900 $158.09
25 12.29600 $307.40
100 10.53950 $1,053.95
250 10.01248 $2,503.12
500 9.48550 $4,742.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1537-1192-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $9.11044
  • Digi-Reel® ? : 1537-1192-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 846 - Immediate
  • Unit Price: Digi-Reel®

07:57:57 9/20/2018