Add To Favorites
LZ1-00UB00-00U8 Ultraviolet (UV) Emitter 410nm 3.7V 1A 68° 4-SMD, No Lead Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.05000 $12.05
10 11.53800 $115.38
25 8.97440 $224.36
100 7.69230 $769.23
250 7.30768 $1,826.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1537-1136-1-ND
Copy   1537-1136-1-ND
Quantity Available 356
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LZ1-00UB00-00U8

Copy   LZ1-00UB00-00U8
Description EMITTER UV 410NM 1A
Copy   EMITTER UV 410NM 1A
Detailed Description

Ultraviolet (UV) Emitter 410nm 3.7V 1A 68° 4-SMD, No Lead Exposed Pad

Copy   Ultraviolet (UV) Emitter 410nm 3.7V 1A  68° 4-SMD, No Lead Exposed Pad
Product Attributes Select All
Categories
Manufacturer LED Engin Inc.
Series LZ1
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If -
Wavelength 410nm
Voltage - Forward (Vf) (Typ) 3.7V
Viewing Angle 68°
Orientation Top View
Operating Temperature 130°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
1537-1221-1-ND LZ1-00UB00-01U8 LED Engin Inc. Cut Tape (CT) ? 357 - Immediate
$12.05000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 1537-1136-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1537-1136-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 356 - Immediate
  • Unit Price: Digi-Reel®

02:22:40 1/22/2019