Add To Favorites
LZ1-00UB00-00U4 Ultraviolet (UV) Emitter 390nm 3.7V 1A 68° 4-SMD, No Lead Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.05000 $12.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1537-1132-1-ND
Copy   1537-1132-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LZ1-00UB00-00U4

Copy   LZ1-00UB00-00U4
Description EMITTER UV 390NM 1A
Copy   EMITTER UV 390NM 1A
Detailed Description

Ultraviolet (UV) Emitter 390nm 3.7V 1A 68° 4-SMD, No Lead Exposed Pad

Copy   Ultraviolet (UV) Emitter 390nm 3.7V 1A  68° 4-SMD, No Lead Exposed Pad
Product Attributes Select All
Categories
Manufacturer LED Engin Inc.
Series LZ1
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If -
Wavelength 390nm
Voltage - Forward (Vf) (Typ) 3.7V
Viewing Angle 68°
Orientation Top View
Operating Temperature 130°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1537-1132-1

16:48:55 1/18/2019