Add To Favorites
LZ1-00R102-0000 LED Lighting Color - Red 624nm (618nm ~ 630nm) 1816 (4540 Metric)
Product Overview
Digi-Key Part Number 1537-1127-1-ND
Copy   1537-1127-1-ND
Quantity Available 1,064
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LZ1-00R102-0000

Copy   LZ1-00R102-0000
Description LED EMITTER LZ1-2 RED
Copy   LED EMITTER LZ1-2 RED
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting Color - Red 624nm (618nm ~ 630nm) 1816 (4540 Metric)

Copy   LED Lighting Color - Red 624nm (618nm ~ 630nm) 1816 (4540 Metric)
Documents & Media
Datasheets LZ1-00R102
Design Resources Development Tool Selector
Lighting Product Selector
Mfg CAD Models LZ1-00xx02-P3.(igs,stp)
LZ1-10Rxx02-P3.(igs,stp)
Online Catalog LZ Series
Product Attributes Select All
Categories
Manufacturer LED Engin Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Wavelength 624nm (618nm ~ 630nm)
Current - Test 1A
Voltage - Forward (Vf) (Typ) 2.7V
Lumens/Watt @ Current - Test 64 lm/W
Current - Max 1.2A
Flux @ Current/Temperature - Test 173 lm (117 lm ~ 228 lm)
Temperature - Test 25°C
Viewing Angle 100°
Mounting Type Surface Mount
Package / Case 1816 (4540 Metric)
Supplier Device Package SMD
Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm)
Height - Seated (Max) 0.102" (2.60mm)
Thermal Resistance of Package 6°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • FCN10784_LE1-RS - Ledil | 711-1345-ND DigiKey Electronics
  • FCN10784_LE1-RS
  • Ledil
  • LENS CLEAR 8DEG SPOT ADHESIVE
  • Unit Price $3.24000
  • 711-1345-ND
You May Also Be Interested In
  • LZ1-00G102-0000 - LED Engin Inc. | 1537-1124-1-ND DigiKey Electronics
  • LZ1-00G102-0000
  • LED Engin Inc.
  • LED EMITTER LZ1-2 GREEN
  • Unit Price $6.43000
  • 1537-1124-1-ND
  • LZ1-00B202-0000 - LED Engin Inc. | 1537-1122-1-ND DigiKey Electronics
  • LZ1-00B202-0000
  • LED Engin Inc.
  • LED EMITTER LZ1-2 BLUE
  • Unit Price $6.60000
  • 1537-1122-1-ND
  • LZ1-00R202-0000 - LED Engin Inc. | 1537-1128-1-ND DigiKey Electronics
  • LZ1-00R202-0000
  • LED Engin Inc.
  • LED EMITTER LZ1-2 DEEP RED
  • Unit Price $5.96000
  • 1537-1128-1-ND
  • LZ1-00R402-0000 - LED Engin Inc. | 1537-1130-ND DigiKey Electronics
  • LZ1-00R402-0000
  • LED Engin Inc.
  • LED EMITTER LZ1-2 INFRARED - 850
  • Unit Price $5.33000
  • 1537-1130-ND
Additional Resources
Standard Package ? 1
Other Names 1137-1127-1
1137-1127-1-ND
1537-1127-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.69000 $5.69
10 4.74500 $47.45
25 3.98600 $99.65
100 3.41660 $341.66
250 3.03696 $759.24
500 2.75224 $1,376.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1537-1127-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.29704
  • Digi-Reel® ? : 1537-1127-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,064 - Immediate
  • Unit Price: Digi-Reel®

10:00:20 9/19/2018