Add To Favorites
Product Overview
Digi-Key Part Number 1537-1122-1-ND
Quantity Available 3,051
Can ship immediately
Manufacturer

Manufacturer Part Number

LZ1-00B202-0000

Description LED EMITTER LZ1-2 BLUE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting Color - Blue 457nm (453nm ~ 460nm) 1816 (4540 Metric)

Documents & Media
Datasheets LZ1-00B202
Design Resources Development Tool Selector
Lighting Product Selector
Mfg CAD Models LZ1-00xx02-P3.(igs,stp)
LZ1-10xx02-P3.(igs,stp)
Online Catalog LZ Series
Product Attributes Select All
Categories
Manufacturer LED Engin Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Wavelength 457nm (453nm ~ 460nm)
Current - Test 1A
Voltage - Forward (Vf) (Typ) 3.3V
Lumens/Watt @ Current - Test 15 lm/W
Current - Max 1.2A
Flux @ Current/Temperature - Test 49 lm (38 lm ~ 60 lm)
Temperature - Test 25°C
Viewing Angle 100°
Mounting Type Surface Mount
Package / Case 1816 (4540 Metric)
Supplier Device Package SMD
Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm)
Height - Seated (Max) 0.102" (2.60mm)
Thermal Resistance of Package 6°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • FCN10784_LE1-RS - Ledil | 711-1345-ND DigiKey Electronics
  • FCN10784_LE1-RS
  • Ledil
  • LENS CLEAR 8DEG SPOT ADHESIVE
  • Unit Price $3.24000
  • 711-1345-ND
You May Also Be Interested In
  • LZ1-00R202-0000 - LED Engin Inc. | 1537-1128-1-ND DigiKey Electronics
  • LZ1-00R202-0000
  • LED Engin Inc.
  • LED EMITTER LZ1-2 DEEP RED
  • Unit Price $5.96000
  • 1537-1128-1-ND
  • LZ1-00G102-0000 - LED Engin Inc. | 1537-1124-1-ND DigiKey Electronics
  • LZ1-00G102-0000
  • LED Engin Inc.
  • LED EMITTER LZ1-2 GREEN
  • Unit Price $6.43000
  • 1537-1124-1-ND
  • LZ1-00R402-0000 - LED Engin Inc. | 1537-1130-ND DigiKey Electronics
  • LZ1-00R402-0000
  • LED Engin Inc.
  • LED EMITTER LZ1-2 INFRARED - 850
  • Unit Price $5.33000
  • 1537-1130-ND
  • SM6T33A - STMicroelectronics | 497-6493-1-ND DigiKey Electronics
  • SM6T33A
  • STMicroelectronics
  • TVS DIODE 28.2V 59V SMB
  • Unit Price $0.46000
  • 497-6493-1-ND
Additional Resources
Standard Package ? 1
Other Names 1137-1122-1
1137-1122-1-ND
1537-1122-1

19:39:31 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.60000 $6.60
10 5.50100 $55.01
25 4.62120 $115.53
100 3.96090 $396.09
250 3.52080 $880.20
500 3.19072 $1,595.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1537-1122-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.70988
  • Digi-Reel® ? : 1537-1122-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,051 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback