Add To Favorites
Photo Not Available
TGF45-07870787-020 Thermal Pad 199.90mm x 199.90mm Square
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 22.38900 $447.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TGF45-07870787-020-ND
Copy   TGF45-07870787-020-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TGF45-07870787-020

Copy   TGF45-07870787-020
Description THERM PAD 199.9MMX199.9MM
Copy   THERM PAD 199.9MMX199.9MM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Thermal Pad 199.90mm x 199.90mm Square

Copy   Thermal Pad  199.90mm x 199.90mm Square
Documents & Media
Datasheets Enclosure Shielding Solutions Catalog
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series TGF45
Part Status Active
Usage -
Type Gap Filler Pad, Sheet
Shape Square
Outline 199.90mm x 199.90mm
Thickness 0.0200" (0.508mm)
Material Aluminum Oxide filled Silicone
Adhesive -
Backing, Carrier -
Color -
Thermal Resistivity -
Thermal Conductivity -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 20

09:07:29 1/20/2019