Add To Favorites
Photo Not Available
SM28B0785 Hinged (Snap On) Free Hanging Ferrite Core 170 Ohm @ 100MHz ID 0.516" W x 0.146" H (13.10mm x 3.70mm) OD 0.783" W x 0.445" H (19.90mm x 11.30mm) Length 1.098" (27.90mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80 5.76300 $461.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SM28B0785-ND
Copy   SM28B0785-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM28B0785

Copy   SM28B0785
Description FERRITE 170OHM HINGED 13.1X3.7MM
Copy   FERRITE 170OHM HINGED 13.1X3.7MM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Hinged (Snap On) Free Hanging Ferrite Core 170 Ohm @ 100MHz ID 0.516" W x 0.146" H (13.10mm x 3.70mm) OD 0.783" W x 0.445" H (19.90mm x 11.30mm) Length 1.098" (27.90mm)

Copy   Hinged (Snap On) Free Hanging Ferrite Core 170 Ohm @ 100MHz ID 0.516" W x 0.146" H (13.10mm x 3.70mm) OD 0.783" W x 0.445" H (19.90mm x 11.30mm) Length 1.098" (27.90mm)
Documents & Media
Datasheets Enclosure Shielding Solutions Catalog
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series -
Part Status Active
Type Flat
Design Hinged (Snap On)
Impedance @ Frequency 170 Ohm @ 100MHz
Material 28
Inner Dimension 0.516" W x 0.146" H (13.10mm x 3.70mm)
Outer Dimension 0.783" W x 0.445" H (19.90mm x 11.30mm)
Ratings -
Mounting Type Free Hanging
Length 1.098" (27.90mm)
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 20

09:25:50 10/19/2018