Add To Favorites
Photo Not Available
SG187375R-24
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
75 7.29800 $547.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG187375R-24-ND
Copy   SG187375R-24-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG187375R-24

Copy   SG187375R-24
Description .187"H X .375"W X 24"L--RECTANGU
Copy   .187"H X .375"W X 24"L--RECTANGU
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Enclosure Shielding Solutions Catalog
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series -
Part Status Active
Type Fabric Over Foam
Shape Rectangular
Width 0.375" (9.53mm)
Length 24.000" (609.60mm)
Height 0.187" (4.75mm)
Material Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -40°C ~ 70°C
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 5

09:58:07 1/23/2019