Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SG050140D-16.25-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SG050140D-16.25

Description .050"H X .140"W X 16.25"L--D SHA
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Enclosure Shielding Solutions Catalog
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series -
Part Status Active
Type Fabric Over Foam
Shape D-Shape
Width 0.140" (3.56mm)
Length 16.250" (412.75mm)
Height 0.050" (1.28mm)
Material Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 100

21:33:38 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.01150 $701.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback