USD
Favorite

HI28B2038 Hinged (Snap On) Free Hanging Ferrite Core 410Ohm @ 100MHz ID 0.468" Dia (11.89mm) OD Length 1.780" (45.21mm)
Price & Procurement
74 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.16000 $42.16
10 37.71900 $377.19
25 29.73120 $743.28
50 28.84380 $1,442.19

Submit a request for quotation on quantities greater than those displayed.

HI28B2038

Datasheet
Digi-Key Part Number 1798-1161-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HI28B2038
Copy  
Description FERRITE 410OHM HINGED 11.89MM
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Hinged (Snap On) Free Hanging Ferrite Core 410Ohm @ 100MHz ID 0.468" Dia (11.89mm) OD Length 1.780" (45.21mm)

Copy  
Documents & Media
Datasheets Sleeve Snap Ferrites
Enclosure Shielding Solutions Catalog
FerriShield Ferrites Catalog
Environmental Information RoHS Cert
Featured Product Ferrites
Online Catalog Ferrite Cable Cores
Product Attributes
Type Description Select All
Categories
Manufacturer Leader Tech Inc.
Series -
Part Status Active
Type Round
Design Hinged (Snap On)
Impedance @ Frequency 410Ohm @ 100MHz
Material 28
Inner Dimension 0.468" Dia (11.89mm)
Outer Dimension -
Ratings -
Mounting Type Free Hanging
Length 1.780" (45.21mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

CS28B2000

FERRITE 380OHM HINGED 24.38MM

Leader Tech Inc.

$61.97000 Details

SS25B2032

FERRITE 510OHM HINGED 12.70MM

Leader Tech Inc.

$24.93000 Details

28A5131-0A2

FERRITE CORE 425 OHM HINGED

Laird-Signal Integrity Products

$12.93000 Details
Additional Resources
Standard Package 100
Other Names 1798-1161