Add To Favorites
57-CBSA-0.75X4.0X0.5 RF Shield Shield, 2-Piece 0.750" (19.05mm) X 4.000" (101.60mm) Non-Vented Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
21 22.47762 $472.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 57-CBSA-0.75X4.0X0.5-ND
Copy   57-CBSA-0.75X4.0X0.5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

57-CBSA-0.75X4.0X0.5

Copy   57-CBSA-0.75X4.0X0.5
Description RF SHIELD 0.75" X 4" T/H
Copy   RF SHIELD 0.75" X 4" T/H
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

RF Shield Shield, 2-Piece 0.750" (19.05mm) X 4.000" (101.60mm) Non-Vented Through Hole

Copy   RF Shield Shield, 2-Piece 0.750" (19.05mm) X 4.000" (101.60mm) Non-Vented Through Hole
Documents & Media
Datasheets Circuit Board Shielding (CBS) Catalog
Video File Electromagnetic Interference Shielding Test
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 50-CBS
Packaging ? Bulk ?
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.500" (12.70mm)
Length - Overall 4.000" (101.60mm)
Width - Overall 0.750" (19.05mm)
Ventilation Non-Vented
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 57-CBSA-0.75X4.0X0.4
57-CBSA-0.75X4.0X0.4-ND

11:01:30 3/25/2019