Add To Favorites
52-CBSA-1.0X4.75X0.5 RF Shield Shield, 2-Piece 1.000" (25.40mm) X 4.750" (120.65mm) Non-Vented Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
21 22.60714 $474.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 52-CBSA-1.0X4.75X0.5-ND
Copy   52-CBSA-1.0X4.75X0.5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

52-CBSA-1.0X4.75X0.5

Copy   52-CBSA-1.0X4.75X0.5
Description RF SHIELD 1" X 4.75" T/H
Copy   RF SHIELD 1" X 4.75" T/H
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

RF Shield Shield, 2-Piece 1.000" (25.40mm) X 4.750" (120.65mm) Non-Vented Through Hole

Copy   RF Shield Shield, 2-Piece 1.000" (25.40mm) X 4.750" (120.65mm) Non-Vented Through Hole
Documents & Media
Datasheets Circuit Board Shielding (CBS) Catalog
Video File Electromagnetic Interference Shielding Test
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 50-CBS
Packaging ? Bulk ?
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.500" (12.70mm)
Length - Overall 4.750" (120.65mm)
Width - Overall 1.000" (25.40mm)
Ventilation Non-Vented
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 52-CBSA-1.0X4.75X0.4
52-CBSA-1.0X4.75X0.4-ND

05:19:07 3/26/2019