Add To Favorites
Photo Not Available
49L-CBSA-2.5X3.25X0.4 RF Shield Shield, 2-Piece 2.500" (63.50mm) X 3.250" (82.55mm) Vent Holes in Pattern Through Hole
Product Overview
Digi-Key Part Number 49L-CBSA-2.5X3.25X0.4-ND
Copy   49L-CBSA-2.5X3.25X0.4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

49L-CBSA-2.5X3.25X0.4

Copy   49L-CBSA-2.5X3.25X0.4
Description 49L SERIES CBS SHIELD ASSEMBLY
Copy   49L SERIES CBS SHIELD ASSEMBLY
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

RF Shield Shield, 2-Piece 2.500" (63.50mm) X 3.250" (82.55mm) Vent Holes in Pattern Through Hole

Copy   RF Shield Shield, 2-Piece 2.500" (63.50mm) X 3.250" (82.55mm) Vent Holes in Pattern Through Hole
Documents & Media
Datasheets CBS Circuit Board Shielding Catalog
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 40-CBS
Packaging ? Bulk ?
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.400" (10.16mm)
Length - Overall 3.250" (82.55mm)
Width - Overall 2.500" (63.50mm)
Ventilation Vent Holes in Pattern
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 21
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
21 22.69952 $476.69

Submit a request for quotation on quantities greater than those displayed.

22:59:38 9/18/2018