Add To Favorites
Photo Not Available
49L-CBSA-1.5X5.5X0.4 RF Shield Shield, 2-Piece 1.500" (38.10mm) X 5.500" (139.70mm) Non-Vented Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
21 22.62571 $475.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 49L-CBSA-1.5X5.5X0.4-ND
Copy   49L-CBSA-1.5X5.5X0.4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

49L-CBSA-1.5X5.5X0.4

Copy   49L-CBSA-1.5X5.5X0.4
Description RF SHIELD 1.5" X 5.5" T/H
Copy   RF SHIELD 1.5" X 5.5" T/H
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

RF Shield Shield, 2-Piece 1.500" (38.10mm) X 5.500" (139.70mm) Non-Vented Through Hole

Copy   RF Shield Shield, 2-Piece 1.500" (38.10mm) X 5.500" (139.70mm) Non-Vented Through Hole
Documents & Media
Datasheets Circuit Board Shielding (CBS) Catalog
Video File Electromagnetic Interference Shielding Test
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 40-CBS
Packaging ? Bulk ?
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.400" (10.16mm)
Length - Overall 5.500" (139.70mm)
Width - Overall 1.500" (38.10mm)
Ventilation Non-Vented
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 21

15:34:13 2/16/2019