Add To Favorites
Photo Not Available
49-CBSF-1.75X2.75X0.4 RF Shield Shield, 2-Piece 1.750" (44.45mm) X 2.750" (69.85mm) Non-Vented Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 19.10800 $764.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 49-CBSF-1.75X2.75X0.4-ND
Copy   49-CBSF-1.75X2.75X0.4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

49-CBSF-1.75X2.75X0.4

Copy   49-CBSF-1.75X2.75X0.4
Description 49-CBSF-1.75X2.75X0.4--49S126--C
Copy   49-CBSF-1.75X2.75X0.4--49S126--C
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Shield Shield, 2-Piece 1.750" (44.45mm) X 2.750" (69.85mm) Non-Vented Through Hole

Copy   RF Shield Shield, 2-Piece 1.750" (44.45mm) X 2.750" (69.85mm) Non-Vented Through Hole
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 40-CBS
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.400" (10.16mm)
Length - Overall 2.750" (69.85mm)
Width - Overall 1.750" (44.45mm)
Ventilation Non-Vented
Mounting Type Through Hole
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 20

03:38:58 1/18/2019