Add To Favorites
Photo Not Available
44-CBSF-2.25X2.25X0.4 RF Shield Shield, 2-Piece 2.250" (57.15mm) X 2.250" (57.15mm) Non-Vented Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.14200 $478.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 44-CBSF-2.25X2.25X0.4-ND
Copy   44-CBSF-2.25X2.25X0.4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

44-CBSF-2.25X2.25X0.4

Copy   44-CBSF-2.25X2.25X0.4
Description RF SHIELD 2.25" X 2.25" T/H
Copy   RF SHIELD 2.25" X 2.25" T/H
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Shield Shield, 2-Piece 2.250" (57.15mm) X 2.250" (57.15mm) Non-Vented Through Hole

Copy   RF Shield Shield, 2-Piece 2.250" (57.15mm) X 2.250" (57.15mm) Non-Vented Through Hole
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 40-CBS
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.400" (10.16mm)
Length - Overall 2.250" (57.15mm)
Width - Overall 2.250" (57.15mm)
Ventilation Non-Vented
Mounting Type Through Hole
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 5

14:21:54 1/23/2019