USD
Favorite

Photo Not Available
40X-CBSP-1.0X1.75X0.28 RF Shield Shield, 2-Piece 1.000" (25.40mm) X 1.750" (44.45mm) Non-Vented Surface Mount
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 4.36600 $1,091.50

Submit a request for quotation on quantities greater than those displayed.

40X-CBSP-1.0X1.75X0.28

Datasheet
Digi-Key Part Number 40X-CBSP-1.0X1.75X0.28-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 40X-CBSP-1.0X1.75X0.28
Copy  
Description RF SHIELD 1" X 1.75" SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Shield Shield, 2-Piece 1.000" (25.40mm) X 1.750" (44.45mm) Non-Vented Surface Mount

Copy  
Documents & Media
Datasheets Circuit Board Shielding (CBS) Catalog
Environmental Information Leader Tech RoHS3
Video File Electromagnetic Interference Shielding Test
Product Attributes
Type Description Select All
Categories
Manufacturer Leader Tech Inc.
Series 40-CBS
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.280" (7.11mm)
Length - Overall 1.750" (44.45mm)
Width - Overall 1.000" (25.40mm)
Ventilation Non-Vented
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 250