Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 40X-CBS-1.25X1.75X0.4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

40X-CBS-1.25X1.75X0.4

Description 40X-CBS-1.25X1.75X0.4--40X598--C
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Shield Shield, 2-Piece 1.250" (31.75mm) X 1.750" (44.45mm) Vent Holes in Pattern Surface Mount

Documents & Media
Datasheets CBS Circuit Board Shielding Catalog
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 40-CBS
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.400" (10.16mm)
Length - Overall 1.750" (44.45mm)
Width - Overall 1.250" (31.75mm)
Ventilation Vent Holes in Pattern
Mounting Type Surface Mount
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 50

08:50:04 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.64350 $464.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback