Add To Favorites
Photo Not Available
3-23T-BD-10
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.85200 $585.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3-23T-BD-10-ND
Copy   3-23T-BD-10-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-23T-BD-10

Copy   3-23T-BD-10
Description 0.03 X 0.23 BD 10.0--3-23T-BD-10
Copy   0.03 X 0.23 BD 10.0--3-23T-BD-10
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Enclosure Shielding Solutions Catalog
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series -
Part Status Active
Type Fingerstock
Shape -
Width 0.230" (5.84mm)
Length 10.000" (254.00mm)
Height 0.030" (0.76mm)
Material Beryllium Copper
Plating Unplated
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -55°C ~ 121°C
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 50

02:21:54 10/18/2018