Add To Favorites
Photo Not Available
29-CBSF-2.0X2.5X0.44 RF Shield Shield, 2-Piece 2.000" (50.80mm) X 2.500" (63.50mm) Non-Vented Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.07400 $476.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 29-CBSF-2.0X2.5X0.44-ND
Copy   29-CBSF-2.0X2.5X0.44-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

29-CBSF-2.0X2.5X0.44

Copy   29-CBSF-2.0X2.5X0.44
Description 29-CBSF-2.0X2.5X0.44--29S197--CI
Copy   29-CBSF-2.0X2.5X0.44--29S197--CI
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Shield Shield, 2-Piece 2.000" (50.80mm) X 2.500" (63.50mm) Non-Vented Through Hole

Copy   RF Shield Shield, 2-Piece 2.000" (50.80mm) X 2.500" (63.50mm) Non-Vented Through Hole
Product Attributes Select All
Categories
Manufacturer Leader Tech Inc.
Series 20-CBS
Part Status Active
Type Shield, 2-Piece
Height - Overall 0.440" (11.18mm)
Length - Overall 2.500" (63.50mm)
Width - Overall 2.000" (50.80mm)
Ventilation Non-Vented
Mounting Type Through Hole
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 5

21:02:17 1/19/2019